
ATNR6020220MT | |
|---|---|
DigiKey Part Number | 4461-ATNR6020220MTTR-ND - Tape & Reel (TR) 4461-ATNR6020220MTCT-ND - Cut Tape (CT) 4461-ATNR6020220MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATNR6020220MT |
Description | FIXED IND 22UH 1.2A 380 MOHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 1.2 A 380mOhm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 380mOhm Max | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.078" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.07900 | €0.79 |
| 25 | €0.07360 | €1.84 |
| 50 | €0.06900 | €3.45 |
| 100 | €0.06510 | €6.51 |
| 250 | €0.06024 | €15.06 |
| 500 | €0.05680 | €28.40 |
| 1 000 | €0.05354 | €53.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.05049 | €100.98 |
| 4 000 | €0.04760 | €190.40 |
| 6 000 | €0.04599 | €275.94 |
| 10 000 | €0.04404 | €440.40 |
| 14 000 | €0.04280 | €599.20 |
| 20 000 | €0.04153 | €830.60 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

