
CC848850842 ASSY | |
|---|---|
DigiKey Part Number | 555-CC848850842ASSY-ND |
Manufacturer | |
Manufacturer Product Number | CC848850842 ASSY |
Description | CORD 12AWG NEMA - IEC320-C19 8' |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord NEMA L6-20P To IEC 320-C19 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OmniOn Power™ | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L6-20P | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | - | |
Wire Gauge | 12 AWG | |
Shielding | - | |
Length | 8.00' (2.44m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €176.10000 | €176.10 |
| Unit Price without VAT: | €176.10000 |
|---|---|
| Unit Price with VAT: | €221.00550 |

