
5TC-TT-J-24-36 | |
|---|---|
DigiKey Part Number | 5880-5TC-TT-J-24-36-ND |
Manufacturer | |
Manufacturer Product Number | 5TC-TT-J-24-36 |
Description | INSULATED THERMOCOUPLE 5PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36.000" (914.40mm) J-Type Thermocouple Air, Beaded 32 ~ 500°F (0 ~ 260°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | J-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | - | |
Probe Temperature Range | 32 ~ 500°F (0 ~ 260°C) | |
Cable Length | 36.000" (914.40mm) | |
Cable Insulation | Perfluoroalkoxy (PFA) | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €77.67000 | €77.67 |
| Unit Price without VAT: | €77.67000 |
|---|---|
| Unit Price with VAT: | €97.47585 |


