RK3328-SOM-4G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK3328-SOM-4G

DigiKey Part Number
1188-RK3328-SOM-4G-ND
Manufacturer
Manufacturer Product Number
RK3328-SOM-4G
Description
RK3328-SOM-4G
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
- Embedded Module ARM® Cortex®-A53 1.5GHz 4GB
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
-
Packaging
Bulk
Part Status
Active
Module/Board Type
MCU Core
Core Processor
ARM® Cortex®-A53
Co-Processor
-
Speed
1.5GHz
Flash Size
-
RAM Size
4GB
Connector Type
USB
Size / Dimension
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€49.17000€49.17
Manufacturers Standard Package
Unit Price without VAT:€49.17000
Unit Price with VAT:€61.70835