
NB-IOT-BC660-ANT | |
---|---|
DigiKey Part Number | 1188-NB-IOT-BC660-ANT-ND |
Manufacturer | |
Manufacturer Product Number | NB-IOT-BC660-ANT |
Description | NB-IOT-BC660-ANT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | BC-660 - Transceiver; Narrowband Internet of Things (NB-IoT) Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Narrowband Internet of Things (NB-IoT) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BC-660 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €16.53000 | €16.53 |
Unit Price without VAT: | €16.53000 |
---|---|
Unit Price with VAT: | €20.74515 |