DIGITAL-MULTIMETER R-V-I-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIGITAL-MULTIMETER R-V-I-T

DigiKey Part Number
1188-DIGITAL-MULTIMETERR-V-I-T-ND
Manufacturer
Manufacturer Product Number
DIGITAL-MULTIMETER R-V-I-T
Description
DIGITAL-MULTIMETER R-V-I-T
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Handheld Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance Diode Test Function Features
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
-
Packaging
Bulk
Part Status
Active
Style
Handheld
Type
Digital (DMM)
Display Digits
3.5
Display Type
LCD
Function
Voltage, Current, Resistance
Functions, Extra
Diode Test
Features
-
Ranging
-
Response
-
Ratings
-
Includes
Test Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€5.03000€5.03
Manufacturers Standard Package
Unit Price without VAT:€5.03000
Unit Price with VAT:€6.31265