MFR Recommended

BOX-ESP32-POE | |
|---|---|
DigiKey Part Number | 1188-BOX-ESP32-POE-ND |
Manufacturer | |
Manufacturer Product Number | BOX-ESP32-POE |
Description | CASE PLASTIC BLK 3.701"LX1.299"W |
Customer Reference | |
Detailed Description | Case Plastic Black Hand Held, Cover Included 3.701" L x 1.299" W (94.00mm x 33.00mm) X 0.866" (22.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | - | |
Size / Dimension | 3.701" L x 1.299" W (94.00mm x 33.00mm) | |
Height | 0.866" (22.00mm) | |
Area (L x W) | 4.81in² (31.0cm²) | |
Design | Hand Held, Cover Included | |
Material | Plastic | |
Color | Black | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |



