Buzzers Transducer, Externally Driven Magnetic 3 V 100mA 4kHz 72dB @ 3V, 5cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWMB-323220SA-40-12

DigiKey Part Number
3949-OWMB-323220SA-40-12TR-ND - Tape & Reel (TR)
3949-OWMB-323220SA-40-12CT-ND - Cut Tape (CT)
3949-OWMB-323220SA-40-12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OWMB-323220SA-40-12
Description
BUZZER MAGN 3.2X3.2MM W SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3 V 100mA 4kHz 72dB @ 3V, 5cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
OWMB-323220SA-40-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ole Wolff Electronics Inc
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3 V
Voltage Range
2 ~ 4V
Frequency
4kHz
Technology
Magnetic
Operating Mode
Single Tone
Sound Pressure Level (SPL)
72dB @ 3V, 5cm
Current - Supply
100mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 069
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.46000€2.46
10€1.93100€19.31
25€1.75840€43.96
50€1.63940€81.97
100€1.53010€153.01
250€1.48240€370.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€1.21111€3,633.33
Manufacturers Standard Package
Unit Price without VAT:€2.46000
Unit Price with VAT:€3.08730