


WNBR25FET | |
|---|---|
DigiKey Part Number | WNBR25FETR-ND - Tape & Reel (TR) WNBR25FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNBR25FET |
Description | RES 0.25 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 1W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNBR25FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.276" L (3.30mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.92000 | €1.92 |
| 10 | €1.27400 | €12.74 |
| 25 | €1.09840 | €27.46 |
| 50 | €0.98900 | €49.45 |
| 100 | €0.89570 | €89.57 |
| 250 | €0.79356 | €198.39 |
| 500 | €0.72968 | €364.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.67538 | €675.38 |
| 2 000 | €0.62926 | €1,258.52 |
| 3 000 | €0.60557 | €1,816.71 |
| 5 000 | €0.57878 | €2,893.90 |
| 7 000 | €0.56282 | €3,939.74 |
| 10 000 | €0.54722 | €5,472.20 |
| 12 000 | €0.53974 | €6,476.88 |
| Unit Price without VAT: | €1.92000 |
|---|---|
| Unit Price with VAT: | €2.40960 |

