
WHE10RFET | |
|---|---|
DigiKey Part Number | WHE10RFETTR-ND - Tape & Reel (TR) WHE10RFETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHE10RFET |
Description | RES 10 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHE10RFET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.787" L (7.50mm x 20.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.66000 | €1.66 |
| 10 | €1.09600 | €10.96 |
| 25 | €0.94360 | €23.59 |
| 50 | €0.84840 | €42.42 |
| 100 | €0.76720 | €76.72 |
| 250 | €0.67840 | €169.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.62280 | €311.40 |
| 1 000 | €0.57554 | €575.54 |
| 1 500 | €0.55128 | €826.92 |
| 2 500 | €0.52383 | €1,309.58 |
| 3 500 | €0.50747 | €1,776.14 |
| 5 000 | €0.49149 | €2,457.45 |
| 6 000 | €0.48382 | €2,902.92 |
| 12 000 | €0.45752 | €5,490.24 |
| 12 500 | €0.45610 | €5,701.25 |
| Unit Price without VAT: | €1.66000 |
|---|---|
| Unit Price with VAT: | €2.08330 |

