
TWW5J1R0E | |
---|---|
DigiKey Part Number | TWW5J1R0E-ND |
Manufacturer | |
Manufacturer Product Number | TWW5J1R0E |
Description | RES 1 OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | TWW5J1R0E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.492" L x 0.354" W (12.50mm x 9.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.12000 | €1.12 |
10 | €0.73300 | €7.33 |
25 | €0.62800 | €15.70 |
50 | €0.56240 | €28.12 |
100 | €0.50660 | €50.66 |
250 | €0.44552 | €111.38 |
500 | €0.40724 | €203.62 |
1 000 | €0.37473 | €374.73 |
5 000 | €0.31688 | €1,584.40 |
Unit Price without VAT: | €1.12000 |
---|---|
Unit Price with VAT: | €1.40560 |