
RW5S0FA4K70JET | |
---|---|
DigiKey Part Number | 273-RW5S0FA4K70JETTR-ND - Tape & Reel (TR) 273-RW5S0FA4K70JETCT-ND - Cut Tape (CT) 273-RW5S0FA4K70JETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RW5S0FA4K70JET |
Description | RES SMD 4.7K OHM 5% 5W L BEND |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 5W Chip Resistor SMD, L-Bend Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW5S0FA4K70JET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | SMD, L-Bend | |
Supplier Device Package | - | |
Size / Dimension | 0.806" L x 0.365" W (20.47mm x 9.27mm) | |
Height - Seated (Max) | 0.406" (10.31mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €2.07000 | €2.07 |
10 | €1.37600 | €13.76 |
25 | €1.18800 | €29.70 |
50 | €1.07020 | €53.51 |
100 | €0.97010 | €97.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | €0.84127 | €252.38 |
600 | €0.77552 | €465.31 |
900 | €0.74176 | €667.58 |
1 500 | €0.70356 | €1,055.34 |
2 100 | €0.68080 | €1,429.68 |
3 000 | €0.65856 | €1,975.68 |
3 600 | €0.64789 | €2,332.40 |
7 200 | €0.61128 | €4,401.22 |
7 500 | €0.60931 | €4,569.82 |
Unit Price without VAT: | €2.07000 |
---|---|
Unit Price with VAT: | €2.59785 |