
OY332KE | |
|---|---|
DigiKey Part Number | OY332KE-ND |
Manufacturer | |
Manufacturer Product Number | OY332KE |
Description | RES 3.3K OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±10% 2W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OY332KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | -1000/ -1600ppm/°C | |
Operating Temperature | -40°C ~ 220°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 0.748" L (7.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.02000 | €3.02 |
| 10 | €2.02900 | €20.29 |
| 25 | €1.76000 | €44.00 |
| 50 | €1.59160 | €79.58 |
| 100 | €1.44830 | €144.83 |
| 250 | €1.29152 | €322.88 |
| 500 | €1.19348 | €596.74 |
| 1 000 | €1.11015 | €1,110.15 |
| 5 000 | €0.96192 | €4,809.60 |
| Unit Price without VAT: | €3.02000 |
|---|---|
| Unit Price with VAT: | €3.79010 |

