
OC1K101E-TR | |
|---|---|
DigiKey Part Number | 273-OC1K101E-TR-ND - Tape & Reel (TR) 273-OC1K101E-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OC1K101E-TR |
Description | RES 100 OHM 10% 1.2W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±10% 1.2W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | 0/ -800ppm/°C | |
Operating Temperature | -55°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.311" Dia x 0.650" L (7.90mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.17000 | €6.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €3.27400 | €818.50 |
| 500 | €3.05354 | €1,526.77 |
| 750 | €2.94033 | €2,205.25 |
| 1 250 | €2.81226 | €3,515.33 |
| 1 750 | €2.73598 | €4,787.97 |
| 2 500 | €2.66146 | €6,653.65 |
| 3 000 | €2.63774 | €7,913.22 |
| Unit Price without VAT: | €6.17000 |
|---|---|
| Unit Price with VAT: | €7.74335 |

