
LVK12R050CER | |
|---|---|
DigiKey Part Number | 273-LVK12R050CERTR-ND - Tape & Reel (TR) 273-LVK12R050CERCT-ND - Cut Tape (CT) 273-LVK12R050CERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK12R050CER |
Description | 0.5W 0.050 OHMS 0.25% LVK (1206) |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±0.25% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK12R050CER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.15000 | €1.15 |
| 10 | €0.75500 | €7.55 |
| 25 | €0.64800 | €16.20 |
| 50 | €0.58060 | €29.03 |
| 100 | €0.52310 | €52.31 |
| 250 | €0.46016 | €115.04 |
| 500 | €0.42080 | €210.40 |
| 1 000 | €0.38734 | €387.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.32779 | €1,638.95 |
| 10 000 | €0.30833 | €3,083.30 |
| 15 000 | €0.29834 | €4,475.10 |
| 25 000 | €0.28934 | €7,233.50 |
| Unit Price without VAT: | €1.15000 |
|---|---|
| Unit Price with VAT: | €1.44325 |

