200 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDV06FR200ET

DigiKey Part Number
273-KDV06FR200ETTR-ND - Tape & Reel (TR)
273-KDV06FR200ETCT-ND - Cut Tape (CT)
273-KDV06FR200ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDV06FR200ET
Description
RES 0.2 OHM 1% 1/5W 0603
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
KDV06FR200ET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55 056
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.19000€0.19
10€0.12300€1.23
25€0.10320€2.58
50€0.09120€4.56
100€0.08090€8.09
250€0.06952€17.38
500€0.06242€31.21
1 000€0.05635€56.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.04557€227.85
10 000€0.04204€420.40
15 000€0.04023€603.45
25 000€0.03818€954.50
35 000€0.03696€1,293.60
50 000€0.03577€1,788.50
Manufacturers Standard Package
Unit Price without VAT:€0.19000
Unit Price with VAT:€0.23845