
FCSL110R010FER | |
|---|---|
DigiKey Part Number | 273-FCSL110R010FERTR-ND - Tape & Reel (TR) 273-FCSL110R010FERCT-ND - Cut Tape (CT) 273-FCSL110R010FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCSL110R010FER |
Description | RES 0.01 OHM 5W 4320 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 5W Chip Resistor Wide 4320 (11050 Metric), 2043 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL110R010FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 4320 (11050 Metric), 2043 | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.433" W (5.00mm x 11.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.92000 | €2.92 |
| 10 | €1.95500 | €19.55 |
| 25 | €1.69560 | €42.39 |
| 50 | €1.53280 | €76.64 |
| 100 | €1.39430 | €139.43 |
| 250 | €1.24272 | €310.68 |
| 500 | €1.14786 | €573.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.06726 | €1,067.26 |
| 2 000 | €0.99882 | €1,997.64 |
| 3 000 | €0.96367 | €2,891.01 |
| 5 000 | €0.92391 | €4,619.55 |
| 7 000 | €0.90022 | €6,301.54 |
| Unit Price without VAT: | €2.92000 |
|---|---|
| Unit Price with VAT: | €3.66460 |

