10 mOhms ±1% 5W Chip Resistor Wide 4320 (11050 Metric), 2043 Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCSL110R010FER

DigiKey Part Number
273-FCSL110R010FERTR-ND - Tape & Reel (TR)
273-FCSL110R010FERCT-ND - Cut Tape (CT)
273-FCSL110R010FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCSL110R010FER
Description
RES 0.01 OHM 5W 4320 WIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 5W Chip Resistor Wide 4320 (11050 Metric), 2043 Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
FCSL110R010FER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 4320 (11050 Metric), 2043
Supplier Device Package
Size / Dimension
0.197" L x 0.433" W (5.00mm x 11.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.92000€2.92
10€1.95500€19.55
25€1.69560€42.39
50€1.53280€76.64
100€1.39430€139.43
250€1.24272€310.68
500€1.14786€573.93
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€1.06726€1,067.26
2 000€0.99882€1,997.64
3 000€0.96367€2,891.01
5 000€0.92391€4,619.55
7 000€0.90022€6,301.54
Manufacturers Standard Package
Unit Price without VAT:€2.92000
Unit Price with VAT:€3.66460