
DA-T263-201E-TR | |
|---|---|
DigiKey Part Number | 273-DA-T263-201E-TR-ND - Tape & Reel (TR) 273-DA-T263-201E-TRCT-ND - Cut Tape (CT) 273-DA-T263-201E-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA-T263-201E-TR |
Description | HEATSINK FOR TO-263 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-263 (D²Pak) Aluminum 2.0W @ 30°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Solderable Feet | |
Shape | Rectangular, Fins | |
Length | 0.500" (12.70mm) | |
Width | 1.020" (25.91mm) | |
Diameter | - | |
Fin Height | 0.480" (12.19mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 8.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.81000 | €2.81 |
| 10 | €2.48200 | €24.82 |
| 25 | €2.36520 | €59.13 |
| 50 | €2.27960 | €113.98 |
| 100 | €2.19730 | €219.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €2.11780 | €423.56 |
| 400 | €2.04115 | €816.46 |
| 600 | €1.99758 | €1,198.55 |
| 1 000 | €1.94396 | €1,943.96 |
| 1 400 | €1.90941 | €2,673.17 |
| 2 000 | €1.87344 | €3,746.88 |
| Unit Price without VAT: | €2.81000 |
|---|---|
| Unit Price with VAT: | €3.52655 |











