CA-TX1-050-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wakefield Thermal Solutions
In Stock: 197
Unit Price: €6.06000
Datasheet
Heat Sink TO-247, TO-264 Ceramic 7.0W @ 50°C Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-TX1-050-E

DigiKey Part Number
CA-TX1-050-E-ND
Manufacturer
Manufacturer Product Number
CA-TX1-050-E
Description
CERAMIC HEATSINK WITH 1 CLIP
Customer Reference
Detailed Description
Heat Sink TO-247, TO-264 Ceramic 7.0W @ 50°C Board Level, Vertical
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Board Level, Vertical
Package Cooled
Attachment Method
Clip and PC Pin
Shape
Rectangular, Fins
Length
1.970" (50.04mm)
Width
1.120" (28.45mm)
Diameter
-
Fin Height
1.650" (41.91mm)
Power Dissipation @ Temperature Rise
7.0W @ 50°C
Thermal Resistance @ Forced Air Flow
3.00°C/W @ 400 LFM
Thermal Resistance @ Natural
5.80°C/W
Material
Material Finish
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes