
42J4R0E | |
|---|---|
DigiKey Part Number | 42J4R0E-ND |
Manufacturer | |
Manufacturer Product Number | 42J4R0E |
Description | RES 4 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±5% 2W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 42J4R0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.406" L (5.60mm x 10.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.11000 | €4.11 |
| 10 | €2.78000 | €27.80 |
| 25 | €2.42120 | €60.53 |
| 50 | €2.19660 | €109.83 |
| 100 | €2.00570 | €200.57 |
| 250 | €1.79640 | €449.10 |
| 500 | €1.66548 | €832.74 |
| 1 000 | €1.55431 | €1,554.31 |
| 5 000 | €1.35654 | €6,782.70 |
| Unit Price without VAT: | €4.11000 |
|---|---|
| Unit Price with VAT: | €5.15805 |

