25 kOhms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20J25KE

DigiKey Part Number
20J25KE-ND
Manufacturer
Manufacturer Product Number
20J25KE
Description
RES 25K OHM 5% 10W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 kOhms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
20J25KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±30ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.394" Dia x 1.858" L (10.00mm x 47.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 341
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€5.97000€5.97
10€4.08900€40.89
25€3.57840€89.46
50€3.25860€162.93
100€2.98710€298.71
250€2.68960€672.40
500€2.50358€1,251.79
1 000€2.34557€2,345.57
Manufacturers Standard Package
Unit Price without VAT:€5.97000
Unit Price with VAT:€7.49235