
GK1YDR-P16XDD0-R00L | |
---|---|
cms-digikey-product-number | 1907-GK1YDR-P16XDD0-R00L-ND |
cms-manufacturer | |
cms-manufacturer-product-number | GK1YDR-P16XDD0-R00L |
cms-description | ODU AMC RECEPT, STY K, SZ 1, 16P |
cms-standard-lead-time | 11 Weeks |
cms-customer-reference | |
cms-detailed-description | 16 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 16 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Ruthenium over Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A per Contact | |
Voltage Rating | 200V | |
Cable Opening | - | |
Operating Temperature | -51°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | €194.57000 | €194.57 |
Unit Price without VAT: | €194.57000 |
---|---|
Unit Price with VAT: | €244.18535 |