
A51MC7-014BCC0-0000 | |
|---|---|
DigiKey Part Number | 1907-A51MC7-014BCC0-0000-ND |
Manufacturer | |
Manufacturer Product Number | A51MC7-014BCC0-0000 |
Description | ODU MEDI-SNAP PLUG, DISPOSABLE, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | A51MC7-014BCC0-0000 Models |
Category | Shell Material Polysulfone (PSU) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 14 | Current Rating (Amps) 4A |
Shell Size - Insert 1 | Voltage Rating 25V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Polysulfone (PSU) |
Fastening Type Detent Lock | Contact Material Brass |
Orientation C | Applications Industrial, Medical, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.90000 | €25.90 |
| Unit Price without VAT: | €25.90000 |
|---|---|
| Unit Price with VAT: | €32.50450 |

