
UBA2025T/N1,518 | |
---|---|
DigiKey Part Number | 568-4923-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UBA2025T/N1,518 |
Description | IC CFL/TL DRIVER 44.59KHZ 16SO |
Customer Reference | |
Detailed Description | CFL/TL Driver Controller 42.21kHz ~ 44.59kHz No 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | CFL/TL Driver | |
Frequency | 42.21kHz ~ 44.59kHz | |
Voltage - Supply | 10.15V ~ 11.95V | |
Current - Supply | 1.6 mA | |
Current - Output Source/Sink | 1.5A | |
Dimming | No | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |