
TJA1051AT/3/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1051AT/3/0ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TJA1051AT/3/0Z |
Description | IC TRANSCEIVER 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SO |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Receiver Hysteresis 120 mV | Base Product Number |
Data Rate 5Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.92902 | €2,322.55 |
| Unit Price without VAT: | €0.92902 |
|---|---|
| Unit Price with VAT: | €1.16592 |

