PFC IC Discontinuous Conduction (DCM) 134kHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA19162T/2J

DigiKey Part Number
568-14422-2-ND - Tape & Reel (TR)
568-14422-1-ND - Cut Tape (CT)
568-14422-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEA19162T/2J
Description
IC PFC CTRLR DCM 134KHZ 8SO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
PFC IC Discontinuous Conduction (DCM) 134kHz 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Startup
800 µA
Manufacturer
NXP USA Inc.
Voltage - Supply
70 ~ 276 VAC
Series
Operating Temperature
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mode
Discontinuous Conduction (DCM)
Supplier Device Package
8-SO
Frequency - Switching
134kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 829
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.16000€1.16
10€0.84800€8.48
25€0.76880€19.22
100€0.68090€68.09
250€0.63904€159.76
500€0.61382€306.91
1 000€0.60466€604.66
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.58225€1,455.62
5 000€0.56879€2,843.95
7 500€0.56205€4,215.38
12 500€0.55458€6,932.25
Manufacturers Standard Package
Unit Price without VAT:€1.16000
Unit Price with VAT:€1.45580