36-BSSOP (0.433", 11.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDF8597TH/N1,118

DigiKey Part Number
568-TDF8597TH/N1,118TR-ND - Tape & Reel (TR)
568-9460-1-ND - Cut Tape (CT)
568-TDF8597TH/N1,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDF8597TH/N1,118
Description
IC AMP D MONO/STEREO 150W 36HSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 36-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
150W x 1 @ 1Ohm; 100W x 2 @ 2Ohm
Voltage - Supply
6V ~ 24V
Features
Depop, Differential Inputs, I2C, Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
36-HSOP
Package / Case
36-BSSOP (0.433", 11.00mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€34.16000€34.16
10€27.85600€278.56
25€26.28120€657.03
100€24.55030€2,455.03
250€23.72544€5,931.36
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€9.47906€4,739.53
Manufacturers Standard Package
Unit Price without VAT:€34.16000
Unit Price with VAT:€42.87080