
TDA9965AHL/C3,118 | |
|---|---|
DigiKey Part Number | TDA9965AHL/C3,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA9965AHL/C3,118 |
Description | IC DAS/ADC/DAC SPECIAL 48-LQFP |
Customer Reference | |
Detailed Description | CCD (Charged Coupled Device) 12 b 40M Serial 48-LQFP (7x7) |
Category | Data Interface Serial |
Manufacturer NXP USA Inc. | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -20°C ~ 75°C |
Type CCD (Charged Coupled Device) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 48-LQFP |
Resolution (Bits) 12 b | Supplier Device Package 48-LQFP (7x7) |
Sampling Rate (Per Second) 40M | Base Product Number |

