
TDA8595TH/N2C,112 | |
|---|---|
DigiKey Part Number | TDA8595TH/N2C,112-ND |
Manufacturer | |
Manufacturer Product Number | TDA8595TH/N2C,112 |
Description | IC AMP CLASS AB QUAD 64W 36HSOP |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 36-HSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 8V ~ 18V |
Manufacturer NXP USA Inc. | Features Depop, I2C, Mute, Short-Circuit and Thermal Protection, Standby |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
Type Class AB | Supplier Device Package 36-HSOP |
Output Type 4-Channel (Quad) | Package / Case 36-BSSOP (0.433", 11.00mm Width) Exposed Pad |
Max Output Power x Channels @ Load 64W x 4 @ 2Ohm | Base Product Number |

