
TDA8007BHL/C4,118 | |
|---|---|
DigiKey Part Number | 568-8622-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA8007BHL/C4,118 |
Description | IC INTERFACE SPECIALIZED 48LQFP |
Customer Reference | |
Detailed Description | Interface 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TDA8007BHL/C4,118 Models |
Category | Voltage - Supply 2.7V ~ 6V |
Manufacturer NXP USA Inc. | Package / Case 48-LQFP |
Packaging Tape & Reel (TR) | Supplier Device Package 48-LQFP (7x7) |
Part Status Obsolete | Mounting Type Surface Mount |
Interface Parallel | Base Product Number |

