
TDA10025HN/C1,551 | |
|---|---|
DigiKey Part Number | TDA10025HN/C1,551-ND |
Manufacturer | |
Manufacturer Product Number | TDA10025HN/C1,551 |
Description | IC VIDEO SILICON TUNER 48HVQFN |
Customer Reference | |
Detailed Description | Video Processor IC I2C 48-HVQFN (7x7) Package |
Datasheet | Datasheet |
Category | Control Interface I2C |
Manufacturer NXP USA Inc. | Voltage - Supply 1.15V ~ 1.3V, 3.0V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-VFQFN Exposed Pad |
Function Processor | Supplier Device Package 48-HVQFN (7x7) |
Applications Consumer Video | Base Product Number |

