PowerPC e5500 Microprocessor IC QorIQ T1 4 Core, 64-Bit 1.5GHz 780-FCPBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1040NSN7WQB

DigiKey Part Number
T1040NSN7WQB-ND
Manufacturer
Manufacturer Product Number
T1040NSN7WQB
Description
IC MPU QORIQ T1 1.5GHZ 780FCPBGA
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
PowerPC e5500 Microprocessor IC QorIQ T1 4 Core, 64-Bit 1.5GHz 780-FCPBGA (23x23)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ethernet
1Gbps (8)
Manufacturer
NXP USA Inc.
SATA
SATA 3Gbps (2)
Series
USB
USB 2.0 + PHY (2)
Packaging
Tray
Operating Temperature
0°C ~ 105°C (TA)
Part Status
Active
Security Features
Boot Security, Cryptography, Secure Fusebox, Secure Debug, Tamper Detection, Volatile key Storage
Core Processor
PowerPC e5500
Mounting Type
Surface Mount
Number of Cores/Bus Width
4 Core, 64-Bit
Package / Case
780-FBGA, FCBGA
Speed
1.5GHz
Supplier Device Package
780-FCPBGA (23x23)
RAM Controllers
DDR3L, DDR4
Additional Interfaces
I2C, MMC/SD, PCIe, SPI, UART
Graphics Acceleration
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
60€140.55850€8,433.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€140.55850
Unit Price with VAT:€176.40092