
SP5746CHK1AMMH6R | |
---|---|
DigiKey Part Number | SP5746CHK1AMMH6R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP5746CHK1AMMH6R |
Description | IC MCU 32BIT 3MB FLASH 100MAPBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | e200z2, e200z4 MPC57xx Microcontroller IC 32-Bit Dual-Core 80MHz/160MHz 3MB (3M x 8) FLASH 100-MAPBGA (11x11) |
Datasheet | Datasheet |
EDA/CAD Models | SP5746CHK1AMMH6R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z2, e200z4 | |
Core Size | 32-Bit Dual-Core | |
Speed | 80MHz/160MHz | |
Connectivity | CANbus, Ethernet, I2C, LINbus, SAI, SPI, USB, USB OTG | |
Peripherals | DMA, LVD, POR, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 80x10b, 64x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-MAPBGA (11x11) | |
Package / Case | 100-LFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | €18.26501 | €27,397.51 |
Unit Price without VAT: | €18.26501 |
---|---|
Unit Price with VAT: | €22.92259 |