3-XDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL3S1202FTB1,115

DigiKey Part Number
568-13681-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SL3S1202FTB1,115
Description
IC RFID TRANSP 840-960MHZ 3XSON
Customer Reference
Detailed Description
RFID Transponder IC 840MHz ~ 960MHz EPC, ISO 15693, ISO 18000-6 3-XDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
RFID Transponder
Frequency
840MHz ~ 960MHz
Standards
EPC, ISO 15693, ISO 18000-6
Interface
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-XDFN
Supplier Device Package
3-XSON (1x1.45)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.