
SCC2681AE1N28,112 | |
|---|---|
DigiKey Part Number | SCC2681AE1N28,112-ND |
Manufacturer | |
Manufacturer Product Number | SCC2681AE1N28,112 |
Description | IC DUART 1MBPS 28DIP |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 28-DIP |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer NXP USA Inc. | With Auto Flow Control Yes |
Packaging Tube | With False Start Bit Detection Yes |
Part Status Obsolete | Mounting Type Through Hole |
Features Configurable GPIO, Internal Oscillator, Timer/Counter | Package / Case 28-DIP (0.600", 15.24mm) |
Number of Channels 2, DUART | Supplier Device Package 28-DIP |
Data Rate (Max) 1Mbps | Base Product Number |

