


SC26C92C1N,602 | |
|---|---|
DigiKey Part Number | 568-1208-5-ND |
Manufacturer | |
Manufacturer Product Number | SC26C92C1N,602 |
Description | IC UART DUAL W/FIFO 40-DIP |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 8 Byte 40-DIP |
Datasheet | Datasheet |
EDA/CAD Models | SC26C92C1N,602 Models |
Category | Voltage - Supply 5V |
Manufacturer NXP USA Inc. | With Auto Flow Control Yes |
Packaging Tube | With False Start Bit Detection Yes |
Part Status Obsolete | With Modem Control Yes |
Features Configurable GPIO, Internal Oscillator, Timer/Counter | Mounting Type Through Hole |
Number of Channels 2, DUART | Package / Case 40-DIP (0.600", 15.24mm) |
FIFO's 8 Byte | Supplier Device Package 40-DIP |
Data Rate (Max) 1Mbps | Base Product Number |

