S912XEQ384F1VAGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: €17.04154
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: €17.54194
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: €17.54194
Datasheet
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 384KB (384K x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S912XEQ384F1VAGR

DigiKey Part Number
S912XEQ384F1VAGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S912XEQ384F1VAGR
Description
IC MCU 16BIT 384KB FLASH 144LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 384KB (384K x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tape & Reel (TR)
RAM Size
24K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.72V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 24x12b
Core Processor
HCS12X
Oscillator Type
External
Core Size
16-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
50MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, IrDA, SCI, SPI
Supplier Device Package
144-LQFP (20x20)
Peripherals
LVD, POR, PWM, WDT
Package / Case
144-LQFP
Number of I/O
119
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S912XEG384AVAGRNXP USA Inc.0S912XEG384AVAGR-ND€17.04154Parametric Equivalent
S912XEQ384BVAGRNXP USA Inc.0S912XEQ384BVAGR-ND€17.54194Parametric Equivalent
S912XEQ384J3VAGRNXP USA Inc.0S912XEQ384J3VAGR-ND€17.54194Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€17.54194€8,770.97
Manufacturers Standard Package
Unit Price without VAT:€17.54194
Unit Price with VAT:€22.01513