
PRFX1K80HR5 | |
|---|---|
DigiKey Part Number | 568-13414-ND |
Manufacturer | |
Manufacturer Product Number | PRFX1K80HR5 |
Description | RF MOSFET LDMOS 65V NI1230 |
Customer Reference | |
Detailed Description | RF Mosfet 1.8MHz ~ 470MHz 24dB 1800W NI-1230-4H |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 1.8MHz ~ 470MHz | |
Gain | 24dB | |
Current Rating (Amps) | 100mA | |
Noise Figure | - | |
Power - Output | 1800W | |
Voltage - Rated | 182 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-979A | |
Supplier Device Package | NI-1230-4H | |
Base Product Number |

