PESD9X5.0L,315 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: €0.05407
Datasheet

Similar


Comchip Technology
In Stock: 6
Unit Price: €0.55000
Datasheet

Similar


STMicroelectronics
In Stock: 2 112
Unit Price: €0.58000
Datasheet

Similar


STMicroelectronics
In Stock: 11 820
Unit Price: €0.75000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 240
Unit Price: €0.46000
Datasheet

Similar


Littelfuse Inc.
In Stock: 82 080
Unit Price: €0.28000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 37 499
Unit Price: €0.42000
Datasheet
SOD-882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD9X5.0L,315

DigiKey Part Number
PESD9X5.0L,315-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PESD9X5.0L,315
Description
TVS DIODE 5VWM 18VC DFN1006-2
Customer Reference
Detailed Description
18V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
18V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
68pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes