MC74VHC02DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 576
Unit Price: €0.31000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.20000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.26000
Datasheet

Direct


Texas Instruments
In Stock: 768
Unit Price: €0.84000
Datasheet

Direct


Texas Instruments
In Stock: 4 910
Unit Price: €0.33000
Datasheet

Upgrade


Texas Instruments
In Stock: 1 134
Unit Price: €1.52000
Datasheet

Upgrade


Texas Instruments
In Stock: 65 418
Unit Price: €0.65000
Datasheet

Upgrade


Texas Instruments
In Stock: 59 231
Unit Price: €0.53000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10 870
Unit Price: €0.28047
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.13154
Datasheet

Similar


Texas Instruments
In Stock: 35 984
Unit Price: €0.32000
Datasheet
NOR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC02DTR2

DigiKey Part Number
MC74VHC02DTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHC02DTR2
Description
IC GATE NOR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC02DTR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7 500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7 500In Stock
Ships from Rochester Electronics, LLC