Similar
Similar
Similar
Similar
Similar
Similar

PCK111BD,118 | |
|---|---|
DigiKey Part Number | PCK111BD,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCK111BD,118 |
Description | IC CLK BUFFER 2:10 1.5GHZ 32LQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:10 1.5 GHz 32-LQFP |
Datasheet | Datasheet |
Category | Output PECL |
Manufacturer NXP USA Inc. | Frequency - Max 1.5 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.25V ~ 3.8V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-LQFP |
Ratio - Input:Output 2:10 | Supplier Device Package 32-LQFP (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input ECL, HSTL, PECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCLVP110MVFR | Texas Instruments | 10 955 | CDCLVP110MVFR-ND | €9.71423 | Similar |
| CDCLVP110VF | Rochester Electronics, LLC | 2 544 | 2156-CDCLVP110VF-ND | €13.90000 | Similar |
| CDCLVP110VFR | Texas Instruments | 0 | CDCLVP110VFR-ND | €8.26274 | Similar |
| CDCLVP110VFRG4 | Texas Instruments | 755 | CDCLVP110VFRG4-ND | €8.82207 | Similar |
| MC100LVEP111FAG | onsemi | 209 | MC100LVEP111FAGOS-ND | €5.72000 | Similar |



