
PCF8584T/2,512 | |
|---|---|
DigiKey Part Number | 568-3990-5-ND |
Manufacturer | |
Manufacturer Product Number | PCF8584T/2,512 |
Description | IC CTRL PARALLEL/I2C BUS 20-SOIC |
Customer Reference | |
Detailed Description | I2C Controller Parallel Interface 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | I2C | |
Function | Controller | |
Interface | Parallel | |
Standards | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 1.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.94000 | €5.94 |
| 10 | €4.57400 | €45.74 |
| 38 | €4.10184 | €155.87 |
| 114 | €3.82623 | €436.19 |
| 266 | €3.66474 | €974.82 |
| 532 | €3.55842 | €1,893.08 |
| 1 026 | €3.47510 | €3,565.45 |
| Unit Price without VAT: | €5.94000 |
|---|---|
| Unit Price with VAT: | €7.45470 |


