
PCF8576CHL/1,157 | |
|---|---|
DigiKey Part Number | 568-5124-ND |
Manufacturer | |
Manufacturer Product Number | PCF8576CHL/1,157 |
Description | IC DRVR 7 SEGMENT 64LQFP |
Customer Reference | |
Detailed Description | LCD Driver 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Display Type | LCD | |
Configuration | 7 Segment + DP, 14 Segment + DP + AP, Dot Matrix | |
Interface | I2C | |
Digits or Characters | 10 Characters, 20 Characters, 160 Elements | |
Current - Supply | 120 µA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |

