
PCA85276ATT/AY | |
|---|---|
DigiKey Part Number | 568-PCA85276ATT/AYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA85276ATT/AY |
Description | AUTOMOTIVE 40 X 4 LCD DRIVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 40 Segment | |
Interface | I2C | |
Digits or Characters | 10 Characters, 20 Characters, 160 Elements | |
Current - Supply | 3.5 µA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €1.34748 | €2,694.96 |
| 4 000 | €1.31919 | €5,276.76 |
| 6 000 | €1.30501 | €7,830.06 |
| Unit Price without VAT: | €1.34748 |
|---|---|
| Unit Price with VAT: | €1.69109 |

