
P5021NXN7TMC | |
|---|---|
DigiKey Part Number | P5021NXN7TMC-ND |
Manufacturer | |
Manufacturer Product Number | P5021NXN7TMC |
Description | IC MPU QORIQ P5 1.8GHZ 1295BGA |
Customer Reference | |
Detailed Description | PowerPC e5500 Microprocessor IC QorIQ P5 2 Core, 64-Bit 1.8GHz 1295-FCPBGA (37.5x37.5) |
Datasheet | Datasheet |
Category | Ethernet 1Gbps (10), 10Gbps (2) |
Manufacturer NXP USA Inc. | SATA SATA 3Gbps (2) |
Series | USB USB 2.0 + PHY (2) |
Packaging Tray | Voltage - I/O 1.0V, 1.1V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
Core Processor PowerPC e5500 | Mounting Type Surface Mount |
Number of Cores/Bus Width 2 Core, 64-Bit | Package / Case 1295-BBGA, FCBGA |
Speed 1.8GHz | Supplier Device Package 1295-FCPBGA (37.5x37.5) |
RAM Controllers DDR3, DDR3L | Additional Interfaces I2C, MMC/SD, PCIe, SPI, UART |
Graphics Acceleration No | Base Product Number |

