OM13576,598
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OM13576,598

DigiKey Part Number
568-12858-ND
Manufacturer
Manufacturer Product Number
OM13576,598
Description
EVAL BOARD FOR PCA9410
Customer Reference
Detailed Description
PCA9410 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
500mA
Voltage - Input
2.5V ~ 5.25V
Regulator Topology
Boost
Frequency - Switching
3MHz
Contents
Board(s)
Utilized IC / Part
PCA9410
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.