
ALH82A271DH600 | |
|---|---|
DigiKey Part Number | 399-ALH82A271DH600-ND |
Manufacturer | |
Manufacturer Product Number | ALH82A271DH600 |
Description | CAP ALUM 270UF 20% 600V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 521mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 600 V | |
ESR (Equivalent Series Resistance) | 521mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.35 A @ 100 Hz | |
Ripple Current @ High Frequency | 6.25 A @ 10 kHz | |
Impedance | 353 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.51000 | €11.51 |
| 10 | €8.38300 | €83.83 |
| 50 | €7.09440 | €354.72 |
| 100 | €6.68870 | €668.87 |
| 500 | €5.99288 | €2,996.44 |
| 1 000 | €5.96723 | €5,967.23 |
| Unit Price without VAT: | €11.51000 |
|---|---|
| Unit Price with VAT: | €14.44505 |

