
NXQ1TXL5/101118 | |
---|---|
cms-digikey-product-number | 2156-NXQ1TXL5/101118-ND |
cms-manufacturer | |
cms-manufacturer-product-number | NXQ1TXL5/101118 |
cms-description | LOW-COST ONE-CHIP 5 V QI WIRELES |
cms-customer-reference | |
cms-detailed-description | Wireless Power Transmitter PMIC 32-HVQFN (5x5) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Wireless Power Transmitter | |
Current - Supply | 2mA | |
Voltage - Supply | 3.4V ~ 5.25V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |