Similar



NX1117CE15Z,115 | |
|---|---|
DigiKey Part Number | 568-8437-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NX1117CE15Z,115 |
Description | IC REG LINEAR 1.5V 1A SC-73 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SC-73 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) | PSRR 69dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 20V | Supplier Device Package SC-73 |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5235-1.5YM5-TR | Microchip Technology | 2 795 | 576-2780-1-ND | €0.69000 | Similar |


